
2174651032 | |
|---|---|
DigiKey Part Number | 900-2174651032-ND |
Manufacturer | |
Manufacturer Product Number | 2174651032 |
Description | ULTRA-FIT SR R-R 3CKT 300MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2174651032 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 10 | 117,46300 Kč | 1 174,63 Kč |
| 25 | 110,10520 Kč | 2 752,63 Kč |
| 50 | 104,84300 Kč | 5 242,15 Kč |
| 100 | 99,83920 Kč | 9 983,92 Kč |
| 250 | 93,58892 Kč | 23 397,23 Kč |
| 500 | 89,12434 Kč | 44 562,17 Kč |
| 1 000 | 84,87413 Kč | 84 874,13 Kč |
| 2 500 | 79,56722 Kč | 198 918,05 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |

