
2174651023 | |
|---|---|
DigiKey Part Number | 900-2174651023-ND |
Manufacturer | |
Manufacturer Product Number | 2174651023 |
Description | ULTRA-FIT SR R-R 2CKT 600MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174651023 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 133,16900 Kč | 1 331,69 Kč |
| 25 | 124,82880 Kč | 3 120,72 Kč |
| 50 | 118,86540 Kč | 5 943,27 Kč |
| 100 | 113,19180 Kč | 11 319,18 Kč |
| 250 | 106,10708 Kč | 26 526,77 Kč |
| 500 | 101,04616 Kč | 50 523,08 Kč |
| 1 000 | 96,22774 Kč | 96 227,74 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |

