
2174651021 | |
|---|---|
DigiKey Part Number | 900-2174651021-ND |
Manufacturer | |
Manufacturer Product Number | 2174651021 |
Description | ULTRA-FIT SR R-R 2CKT 150MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2174651021 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 85,67200 Kč | 856,72 Kč |
| 25 | 80,29640 Kč | 2 007,41 Kč |
| 50 | 76,45800 Kč | 3 822,90 Kč |
| 100 | 72,80640 Kč | 7 280,64 Kč |
| 250 | 68,24768 Kč | 17 061,92 Kč |
| 500 | 64,99090 Kč | 32 495,45 Kč |
| 1 000 | 61,89077 Kč | 61 890,77 Kč |
| 2 500 | 58,02016 Kč | 145 050,40 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |

