Position Cable Assembly Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174500020

DigiKey Part Number
900-2174500020-ND
Manufacturer
Manufacturer Product Number
2174500020
Description
MICROFIT 16CKT R-R ZIP TIE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable Assembly Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
-
Number of Rows
-
Pitch - Connector
-
Pitch - Cable
-
Length
-
Features
-
Color
-
Shielding
-
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1347,52000 Kč347,52 Kč
10295,29500 Kč2 952,95 Kč
25276,80400 Kč6 920,10 Kč
50263,59200 Kč13 179,60 Kč
100251,01430 Kč25 101,43 Kč
250235,31032 Kč58 827,58 Kč
500224,09276 Kč112 046,38 Kč
Manufacturers Standard Package
Unit Price without VAT:347,52000 Kč
Unit Price with VAT:420,49920 Kč