3 Position Cable Assembly Rectangular Socket to Cable 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Socket to Cable 3.28' (1.00m)
Molex Mini-Fit Overmolded Cable Assemblies | First Look

2171590310

DigiKey Part Number
900-2171590310-ND
Manufacturer
Manufacturer Product Number
2171590310
Description
3 CKT OVERMOLD 1M F-P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Cable 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
3.28' (1.00m)
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1231,82000 Kč231,82 Kč
10196,94000 Kč1 969,40 Kč
25184,60600 Kč4 615,15 Kč
50175,79520 Kč8 789,76 Kč
100167,40450 Kč16 740,45 Kč
250156,92896 Kč39 232,24 Kč
500149,44528 Kč74 722,64 Kč
1 000142,32066 Kč142 320,66 Kč
Manufacturers Standard Package
Unit Price without VAT:231,82000 Kč
Unit Price with VAT:280,50220 Kč