


2171590205 | |
|---|---|
DigiKey Part Number | 900-2171590205-ND |
Manufacturer | |
Manufacturer Product Number | 2171590205 |
Description | 2 CKT OVERMOLD 500MM F-P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 10 | 132,16100 Kč | 1 321,61 Kč |
| 25 | 123,87160 Kč | 3 096,79 Kč |
| 50 | 117,95420 Kč | 5 897,71 Kč |
| 100 | 112,32460 Kč | 11 232,46 Kč |
| 250 | 105,29404 Kč | 26 323,51 Kč |
| 500 | 100,27132 Kč | 50 135,66 Kč |
| 1 000 | 95,48966 Kč | 95 489,66 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |










