2170640021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170640021

DigiKey Part Number
23-2170640021TR-ND - Tape & Reel (TR)
23-2170640021CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2170640021
Description
2.0 RA ASSY 2CKT ETP BK _GW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2170640021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.283" (7.19mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Bismuth
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin-Bismuth
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1017,02900 Kč170,29 Kč
10014,47610 Kč1 447,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5509,74289 Kč5 358,59 Kč
1 1009,27754 Kč10 205,29 Kč
1 6509,01587 Kč14 876,19 Kč
2 7508,69658 Kč23 915,60 Kč
3 8508,49263 Kč32 696,63 Kč
5 5008,28165 Kč45 549,08 Kč
13 7507,76359 Kč106 749,36 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč