Parametric Equivalent

2169453006 | |
|---|---|
DigiKey Part Number | 900-2169453006-ND |
Manufacturer | |
Manufacturer Product Number | 2169453006 |
Description | ULTRA-FIT PLUG DR BLK FH 6CKT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2169453006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 11,48630 Kč | 172 294,50 Kč |
| Unit Price without VAT: | 11,48630 Kč |
|---|---|
| Unit Price with VAT: | 13,89842 Kč |



