2167390003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,98752 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,98752 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,98752 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,98752 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,98752 Kč
New at DigiKey
Image for 2167390003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2167390003

DigiKey Part Number
900-2167390003-ND
Manufacturer
Manufacturer Product Number
2167390003
Description
CONN RCPT HSG 73POS ASSY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
73 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
4
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Blue
Features
Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA)
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6 192
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
43257,98752 Kč25 050,61 Kč
Unit Price without VAT:57,98752 Kč
Unit Price with VAT:70,16490 Kč