
2167010549 | |
|---|---|
DigiKey Part Number | 900-2167010549TR-ND - Tape & Reel (TR) 900-2167010549CT-ND - Cut Tape (CT) 900-2167010549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2167010549 |
Description | 0.35 B/B PLUG ASSY 54CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2167010549 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 54 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,64320 Kč | 191,08 Kč |
| 50 | 7,28220 Kč | 364,11 Kč |
| 100 | 6,93350 Kč | 693,35 Kč |
| 250 | 6,49764 Kč | 1 624,41 Kč |
| 500 | 6,18728 Kč | 3 093,64 Kč |
| 1 000 | 5,89183 Kč | 5 891,83 Kč |
| 2 500 | 5,52264 Kč | 13 806,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 4,98766 Kč | 99 753,20 Kč |
| 40 000 | 4,74983 Kč | 189 993,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

