
2167010549 | |
|---|---|
DigiKey Part Number | 900-2167010549TR-ND - Tape & Reel (TR) 900-2167010549CT-ND - Cut Tape (CT) 900-2167010549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2167010549 |
Description | 0.35 B/B PLUG ASSY 54CKT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2167010549 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 54 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 8,10300 Kč | 81,03 Kč |
| 25 | 7,58200 Kč | 189,55 Kč |
| 50 | 7,22380 Kč | 361,19 Kč |
| 100 | 6,87810 Kč | 687,81 Kč |
| 250 | 6,44564 Kč | 1 611,41 Kč |
| 500 | 6,13776 Kč | 3 068,88 Kč |
| 1 000 | 5,84469 Kč | 5 844,69 Kč |
| 2 500 | 5,47846 Kč | 13 696,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,86413 Kč | 57 282,60 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |


