
2167010109 | |
---|---|
DigiKey Part Number | 900-2167010109-ND |
Manufacturer | |
Manufacturer Product Number | 2167010109 |
Description | 0.35 B/B PLUG ASSY 10CKT PKG GEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2167010109 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
160 000 | 1,99537 Kč | 319 259,20 Kč |
Unit Price without VAT: | 1,99537 Kč |
---|---|
Unit Price with VAT: | 2,41440 Kč |