54 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2167000549

DigiKey Part Number
900-2167000549TR-ND - Tape & Reel (TR)
900-2167000549CT-ND - Cut Tape (CT)
900-2167000549DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2167000549
Description
0.35 B/B REC ASSY 54CKT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
54 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2167000549 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
54
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.022" (0.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,16800 Kč81,68 Kč
257,64320 Kč191,08 Kč
507,28220 Kč364,11 Kč
1006,93350 Kč693,35 Kč
2506,49764 Kč1 624,41 Kč
5006,18728 Kč3 093,64 Kč
1 0005,89183 Kč5 891,83 Kč
2 5005,52264 Kč13 806,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0004,98766 Kč99 753,20 Kč
40 0004,74983 Kč189 993,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč