


2166221043 | |
|---|---|
DigiKey Part Number | 900-2166221043-ND |
Manufacturer | |
Manufacturer Product Number | 2166221043 |
Description | SQUBA 3.6 P-P 4CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2166221043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.142" (3.60mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,77000 Kč | 195,77 Kč |
| 10 | 166,33700 Kč | 1 663,37 Kč |
| 25 | 155,92160 Kč | 3 898,04 Kč |
| 50 | 148,47820 Kč | 7 423,91 Kč |
| 100 | 141,39070 Kč | 14 139,07 Kč |
| 250 | 132,54176 Kč | 33 135,44 Kč |
| 500 | 126,22002 Kč | 63 110,01 Kč |
| 1 000 | 120,20266 Kč | 120 202,66 Kč |
| Unit Price without VAT: | 195,77000 Kč |
|---|---|
| Unit Price with VAT: | 236,88170 Kč |










