


2166221023 | |
|---|---|
DigiKey Part Number | 900-2166221023-ND |
Manufacturer | |
Manufacturer Product Number | 2166221023 |
Description | SQUBA 3.6 P-P 2CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2166221023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.142" (3.60mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,43000 Kč | 126,43 Kč |
| 10 | 107,36100 Kč | 1 073,61 Kč |
| 25 | 100,62920 Kč | 2 515,73 Kč |
| 50 | 95,82140 Kč | 4 791,07 Kč |
| 100 | 91,24620 Kč | 9 124,62 Kč |
| 250 | 85,53324 Kč | 21 383,31 Kč |
| 500 | 81,45350 Kč | 40 726,75 Kč |
| 1 000 | 77,56898 Kč | 77 568,98 Kč |
| 2 500 | 72,71899 Kč | 181 797,48 Kč |
| Unit Price without VAT: | 126,43000 Kč |
|---|---|
| Unit Price with VAT: | 152,98030 Kč |


