


2166221022 | |
|---|---|
DigiKey Part Number | 900-2166221022-ND |
Manufacturer | |
Manufacturer Product Number | 2166221022 |
Description | SQUBA 3.6 P-P 2CKT 300MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2166221022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.142" (3.60mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,62000 Kč | 185,62 Kč |
| 10 | 157,65300 Kč | 1 576,53 Kč |
| 25 | 147,78400 Kč | 3 694,60 Kč |
| 50 | 140,72440 Kč | 7 036,22 Kč |
| 100 | 134,00710 Kč | 13 400,71 Kč |
| 250 | 125,62012 Kč | 31 405,03 Kč |
| 500 | 119,62854 Kč | 59 814,27 Kč |
| 1 000 | 113,92486 Kč | 113 924,86 Kč |
| Unit Price without VAT: | 185,62000 Kč |
|---|---|
| Unit Price with VAT: | 224,60020 Kč |


