2 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Squba Sealed Wire-to-Wire Connectors

2166221021

DigiKey Part Number
900-2166221021-ND
Manufacturer
Manufacturer Product Number
2166221021
Description
SQUBA 3.6 P-P 2CKT 150MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2166221021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.142" (3.60mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
800108,54811 Kč86 838,49 Kč
Unit Price without VAT:108,54811 Kč
Unit Price with VAT:131,34321 Kč