Terminal Female, Receptacle (Socket) Connector Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2166170001

DigiKey Part Number
900-2166170001-ND
Manufacturer
Manufacturer Product Number
2166170001
Description
8.0MM EON FLOATING SOCKET, TOP-E
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
2166170001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Press-Fit
Wire Gauge
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1361,80000 Kč361,80 Kč
10307,55800 Kč3 075,58 Kč
25288,28560 Kč7 207,14 Kč
50274,52780 Kč13 726,39 Kč
216247,61116 Kč53 484,01 Kč
432235,80706 Kč101 868,65 Kč
648229,16466 Kč148 498,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:361,80000 Kč
Unit Price with VAT:437,77800 Kč