
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 4 | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,99000 Kč | 327,99 Kč |
| 10 | 278,66400 Kč | 2 786,64 Kč |
| 25 | 261,21520 Kč | 6 530,38 Kč |
| 50 | 248,74660 Kč | 12 437,33 Kč |
| 100 | 236,87840 Kč | 23 687,84 Kč |
| 250 | 222,05804 Kč | 55 514,51 Kč |
| 500 | 211,47170 Kč | 105 735,85 Kč |
| 1 000 | 201,39245 Kč | 201 392,45 Kč |
| Unit Price without VAT: | 327,99000 Kč |
|---|---|
| Unit Price with VAT: | 396,86790 Kč |




