
2164011022 | |
|---|---|
DigiKey Part Number | 900-2164011022-ND |
Manufacturer | |
Manufacturer Product Number | 2164011022 |
Description | MEGAFIT SR R-S 2 CKT 300 MM CABL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2164011022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 84,53800 Kč | 845,38 Kč |
| 30 | 78,22467 Kč | 2 346,74 Kč |
| 50 | 75,45000 Kč | 3 772,50 Kč |
| 100 | 71,84680 Kč | 7 184,68 Kč |
| 250 | 67,34984 Kč | 16 837,46 Kč |
| 500 | 64,13546 Kč | 32 067,73 Kč |
| 1 000 | 61,07667 Kč | 61 076,67 Kč |
| 2 500 | 57,25676 Kč | 143 141,90 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |


