
2164001031 | |
|---|---|
DigiKey Part Number | 900-2164001031-ND |
Manufacturer | |
Manufacturer Product Number | 2164001031 |
Description | MEGAFIT SR R-R 3 CKT 150 MM CABL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2164001031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,46000 Kč | 133,46 Kč |
| 10 | 113,46000 Kč | 1 134,60 Kč |
| 30 | 104,98333 Kč | 3 149,50 Kč |
| 50 | 101,26320 Kč | 5 063,16 Kč |
| 100 | 96,42790 Kč | 9 642,79 Kč |
| 250 | 90,39124 Kč | 22 597,81 Kč |
| 500 | 86,07934 Kč | 43 039,67 Kč |
| 1 000 | 81,97459 Kč | 81 974,59 Kč |
| 2 500 | 76,84858 Kč | 192 121,45 Kč |
| Unit Price without VAT: | 133,46000 Kč |
|---|---|
| Unit Price with VAT: | 161,48660 Kč |






