
2163311064 | |
|---|---|
DigiKey Part Number | 900-2163311064-ND |
Manufacturer | |
Manufacturer Product Number | 2163311064 |
Description | EDGE LOCK R-S 6CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163311064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,25000 Kč | 105,25 Kč |
| 10 | 89,50500 Kč | 895,05 Kč |
| 25 | 83,89680 Kč | 2 097,42 Kč |
| 50 | 79,89320 Kč | 3 994,66 Kč |
| 100 | 76,07470 Kč | 7 607,47 Kč |
| 250 | 71,31236 Kč | 17 828,09 Kč |
| 500 | 67,91024 Kč | 33 955,12 Kč |
| 1 000 | 64,67149 Kč | 64 671,49 Kč |
| 2 500 | 60,62670 Kč | 151 566,75 Kč |
| Unit Price without VAT: | 105,25000 Kč |
|---|---|
| Unit Price with VAT: | 127,35250 Kč |










