
2163311021 | |
|---|---|
DigiKey Part Number | 900-2163311021-ND |
Manufacturer | |
Manufacturer Product Number | 2163311021 |
Description | EDGE LOCK R-S 2CKT 100MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2163311021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,62000 Kč | 47,62 Kč |
| 10 | 40,40400 Kč | 404,04 Kč |
| 30 | 37,37433 Kč | 1 121,23 Kč |
| 50 | 36,05020 Kč | 1 802,51 Kč |
| 100 | 34,32860 Kč | 3 432,86 Kč |
| 250 | 32,17836 Kč | 8 044,59 Kč |
| 500 | 30,64230 Kč | 15 321,15 Kč |
| 1 000 | 29,18014 Kč | 29 180,14 Kč |
| 2 500 | 27,35462 Kč | 68 386,55 Kč |
| Unit Price without VAT: | 47,62000 Kč |
|---|---|
| Unit Price with VAT: | 57,62020 Kč |











