
2163012223 | |
|---|---|
DigiKey Part Number | 900-2163012223-ND |
Manufacturer | |
Manufacturer Product Number | 2163012223 |
Description | MX150 F-S 225MM 14 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 14 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163012223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 20,56600 Kč | 205,66 Kč |
| 25 | 19,26480 Kč | 481,62 Kč |
| 50 | 18,34300 Kč | 917,15 Kč |
| 100 | 17,46730 Kč | 1 746,73 Kč |
| 300 | 16,16290 Kč | 4 848,87 Kč |
| 500 | 15,59006 Kč | 7 795,03 Kč |
| 1 000 | 14,84572 Kč | 14 845,72 Kč |
| 2 500 | 13,91641 Kč | 34 791,03 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |








