
2163012213 | |
|---|---|
DigiKey Part Number | 900-2163012213-ND |
Manufacturer | |
Manufacturer Product Number | 2163012213 |
Description | MX150 F-S 225MM 16 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 20,84000 Kč | 208,40 Kč |
| 25 | 19,53440 Kč | 488,36 Kč |
| 50 | 18,59980 Kč | 929,99 Kč |
| 100 | 17,70940 Kč | 1 770,94 Kč |
| 300 | 16,38743 Kč | 4 916,23 Kč |
| 500 | 15,80686 Kč | 7 903,43 Kč |
| 1 000 | 15,05243 Kč | 15 052,43 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |








