
2163012204 | |
|---|---|
DigiKey Part Number | 900-2163012204-ND |
Manufacturer | |
Manufacturer Product Number | 2163012204 |
Description | MX150 F-S 300MM 18 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163012204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,17000 Kč | 22,17 Kč |
| 10 | 18,75600 Kč | 187,56 Kč |
| 25 | 17,58080 Kč | 439,52 Kč |
| 50 | 16,73980 Kč | 836,99 Kč |
| 100 | 15,93840 Kč | 1 593,84 Kč |
| 300 | 14,74867 Kč | 4 424,60 Kč |
| 500 | 14,22618 Kč | 7 113,09 Kč |
| 1 000 | 13,54719 Kč | 13 547,19 Kč |
| 2 500 | 12,69906 Kč | 31 747,65 Kč |
| Unit Price without VAT: | 22,17000 Kč |
|---|---|
| Unit Price with VAT: | 26,82570 Kč |











