
2163012123 | |
|---|---|
DigiKey Part Number | 900-2163012123-ND |
Manufacturer | |
Manufacturer Product Number | 2163012123 |
Description | MX150 F-S 225MM 14 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 14 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163012123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 15,36400 Kč | 153,64 Kč |
| 25 | 14,40040 Kč | 360,01 Kč |
| 50 | 13,70880 Kč | 685,44 Kč |
| 100 | 13,05300 Kč | 1 305,30 Kč |
| 300 | 12,07847 Kč | 3 623,54 Kč |
| 500 | 11,65036 Kč | 5 825,18 Kč |
| 1 000 | 11,09400 Kč | 11 094,00 Kč |
| 2 500 | 10,39945 Kč | 25 998,62 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

