
2163011114 | |
|---|---|
DigiKey Part Number | 900-2163011114-ND |
Manufacturer | |
Manufacturer Product Number | 2163011114 |
Description | MX150 F-S 300MM 16 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 19,40800 Kč | 194,08 Kč |
| 25 | 18,19560 Kč | 454,89 Kč |
| 50 | 17,32420 Kč | 866,21 Kč |
| 100 | 16,49480 Kč | 1 649,48 Kč |
| 300 | 15,26337 Kč | 4 579,01 Kč |
| 500 | 14,72280 Kč | 7 361,40 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |










