
2162931061 | |
|---|---|
DigiKey Part Number | 900-2162931061-ND |
Manufacturer | |
Manufacturer Product Number | 2162931061 |
Description | STANDARD .093 6 CIRCUIT P TO S 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162931061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,73000 Kč | 123,73 Kč |
| 10 | 105,06700 Kč | 1 050,67 Kč |
| 25 | 98,47600 Kč | 2 461,90 Kč |
| 50 | 93,77240 Kč | 4 688,62 Kč |
| 100 | 89,29400 Kč | 8 929,40 Kč |
| 250 | 83,70492 Kč | 20 926,23 Kč |
| 500 | 82,47222 Kč | 41 236,11 Kč |
| Unit Price without VAT: | 123,73000 Kč |
|---|---|
| Unit Price with VAT: | 149,71330 Kč |









