1 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162921012

DigiKey Part Number
900-2162921012-ND
Manufacturer
Manufacturer Product Number
2162921012
Description
STANDARD .093 1 CIRCUIT P TO P 3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2162921012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
1
Number of Rows
1
Pitch - Connector
0.264" (6.70mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 165 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
153,29000 Kč53,29 Kč
1045,33700 Kč453,37 Kč
2542,49840 Kč1 062,46 Kč
5040,46480 Kč2 023,24 Kč
10038,53340 Kč3 853,34 Kč
25036,11900 Kč9 029,75 Kč
50034,39510 Kč17 197,55 Kč
1 00032,75379 Kč32 753,79 Kč
2 50030,70474 Kč76 761,85 Kč
Manufacturers Standard Package
Unit Price without VAT:53,29000 Kč
Unit Price with VAT:64,48090 Kč

Other Suppliers on DigiKey

165In Stock
Ships from WEC