
2162911021 | |
|---|---|
DigiKey Part Number | 900-2162911021-ND |
Manufacturer | |
Manufacturer Product Number | 2162911021 |
Description | STANDARD .093 2 CIRCUIT R TO S 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162911021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,20000 Kč | 56,20 Kč |
| 10 | 47,72000 Kč | 477,20 Kč |
| 25 | 44,72720 Kč | 1 118,18 Kč |
| 50 | 42,58840 Kč | 2 129,42 Kč |
| 100 | 40,55280 Kč | 4 055,28 Kč |
| 250 | 38,01208 Kč | 9 503,02 Kč |
| 500 | 36,19800 Kč | 18 099,00 Kč |
| 1 000 | 34,47064 Kč | 34 470,64 Kč |
| 2 500 | 32,31402 Kč | 80 785,05 Kč |
| Unit Price without VAT: | 56,20000 Kč |
|---|---|
| Unit Price with VAT: | 68,00200 Kč |











