
2162881043 | |
|---|---|
DigiKey Part Number | 900-2162881043-ND |
Manufacturer | |
Manufacturer Product Number | 2162881043 |
Description | MX150 P-S DR 4CKT 600MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162881043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Locking Ramp | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 112,33900 Kč | 1 123,39 Kč |
| 25 | 105,30080 Kč | 2 632,52 Kč |
| 50 | 100,27380 Kč | 5 013,69 Kč |
| 100 | 95,48420 Kč | 9 548,42 Kč |
| 250 | 89,50776 Kč | 22 376,94 Kč |
| 500 | 85,23760 Kč | 42 618,80 Kč |
| 1 000 | 81,17302 Kč | 81 173,02 Kč |
| 2 500 | 76,09684 Kč | 190 242,10 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |

