
2162881041 | |
|---|---|
DigiKey Part Number | 900-2162881041-ND |
Manufacturer | |
Manufacturer Product Number | 2162881041 |
Description | MX150 P-S DR 4CKT 150MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162881041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 95,41500 Kč | 954,15 Kč |
| 25 | 89,43480 Kč | 2 235,87 Kč |
| 50 | 85,16360 Kč | 4 258,18 Kč |
| 100 | 81,09640 Kč | 8 109,64 Kč |
| 250 | 76,02032 Kč | 19 005,08 Kč |
| 500 | 72,39312 Kč | 36 196,56 Kč |
| 1 000 | 68,94042 Kč | 68 940,42 Kč |
| 2 500 | 64,62916 Kč | 161 572,90 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |

