6 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162871062

DigiKey Part Number
900-2162871062-ND
Manufacturer
Manufacturer Product Number
2162871062
Description
MX150 P-P DR 6CKT 300MM SN SEALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2162871062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.138" (3.50mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Features
Locking Ramp
Packaging
Bag
Color
Black, Individual
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Plug
Contact Finish
Tin
Number of Positions
6
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1257,23000 Kč257,23 Kč
10218,67300 Kč2 186,73 Kč
25204,97400 Kč5 124,35 Kč
50195,18900 Kč9 759,45 Kč
100185,87220 Kč18 587,22 Kč
250174,24056 Kč43 560,14 Kč
500165,93250 Kč82 966,25 Kč
1 000158,02276 Kč158 022,76 Kč
Manufacturers Standard Package
Unit Price without VAT:257,23000 Kč
Unit Price with VAT:311,24830 Kč