3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162831032

DigiKey Part Number
900-2162831032-ND
Manufacturer
Manufacturer Product Number
2162831032
Description
MX150 P-S SR 3CKT 300MM SN SEALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2162831032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Locking Ramp
Color
Black, Individual
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1065,78500 Kč657,85 Kč
2561,65360 Kč1 541,34 Kč
5058,70920 Kč2 935,46 Kč
10055,90470 Kč5 590,47 Kč
25052,40472 Kč13 101,18 Kč
50049,90410 Kč24 952,05 Kč
1 00047,52349 Kč47 523,49 Kč
2 50044,55130 Kč111 378,25 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč