2162811031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162811031

DigiKey Part Number
900-2162811031-ND
Manufacturer
Manufacturer Product Number
2162811031
Description
MX150 R-S SR 3CKT 150MM SN SEALE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2162811031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock
Color
Black, Individual
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
166,85000 Kč66,85 Kč
1056,73800 Kč567,38 Kč
2553,17280 Kč1 329,32 Kč
5050,62980 Kč2 531,49 Kč
10048,21230 Kč4 821,23 Kč
25045,19264 Kč11 298,16 Kč
50043,03584 Kč21 517,92 Kč
1 00040,98241 Kč40 982,41 Kč
2 50038,41898 Kč96 047,45 Kč
Manufacturers Standard Package
Unit Price without VAT:66,85000 Kč
Unit Price with VAT:80,88850 Kč