
2162731084 | |
|---|---|
DigiKey Part Number | 900-2162731084-ND |
Manufacturer | |
Manufacturer Product Number | 2162731084 |
Description | SL POSITIVE LOCK P-S 8CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162731084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 144,42400 Kč | 1 444,24 Kč |
| 25 | 135,36000 Kč | 3 384,00 Kč |
| 50 | 128,90180 Kč | 6 445,09 Kč |
| 100 | 122,74680 Kč | 12 274,68 Kč |
| 250 | 115,06436 Kč | 28 766,09 Kč |
| 500 | 109,57578 Kč | 54 787,89 Kč |
| 1 000 | 104,35095 Kč | 104 350,95 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |











