
2162731031 | |
|---|---|
DigiKey Part Number | 900-2162731031-ND |
Manufacturer | |
Manufacturer Product Number | 2162731031 |
Description | SL POSITIVE LOCK P-S 3CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2162731031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 10 | 42,92100 Kč | 429,21 Kč |
| 25 | 40,23920 Kč | 1 005,98 Kč |
| 50 | 38,31100 Kč | 1 915,55 Kč |
| 100 | 36,48180 Kč | 3 648,18 Kč |
| 250 | 34,19616 Kč | 8 549,04 Kč |
| 500 | 32,56308 Kč | 16 281,54 Kč |
| 1 000 | 31,00939 Kč | 31 009,39 Kč |
| 2 500 | 29,06921 Kč | 72 673,03 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |











