
2162731024 | |
|---|---|
DigiKey Part Number | 900-2162731024-ND |
Manufacturer | |
Manufacturer Product Number | 2162731024 |
Description | SL POSITIVE LOCK P-S 2CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162731024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,95000 Kč | 41,95 Kč |
| 10 | 35,64200 Kč | 356,42 Kč |
| 25 | 33,41200 Kč | 835,30 Kč |
| 50 | 31,81320 Kč | 1 590,66 Kč |
| 100 | 30,29190 Kč | 3 029,19 Kč |
| 250 | 28,39416 Kč | 7 098,54 Kč |
| 500 | 27,03804 Kč | 13 519,02 Kč |
| 1 000 | 25,74785 Kč | 25 747,85 Kč |
| 2 500 | 24,13686 Kč | 60 342,15 Kč |
| Unit Price without VAT: | 41,95000 Kč |
|---|---|
| Unit Price with VAT: | 50,75950 Kč |




