
2162721054 | |
|---|---|
DigiKey Part Number | 900-2162721054-ND |
Manufacturer | |
Manufacturer Product Number | 2162721054 |
Description | SL POSITIVE LOCK P-P 5CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162721054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,93000 Kč | 110,93 Kč |
| 10 | 94,24500 Kč | 942,45 Kč |
| 25 | 88,33760 Kč | 2 208,44 Kč |
| 50 | 84,11580 Kč | 4 205,79 Kč |
| 100 | 80,09810 Kč | 8 009,81 Kč |
| 250 | 75,08408 Kč | 18 771,02 Kč |
| 500 | 71,50248 Kč | 35 751,24 Kč |
| 1 000 | 68,09229 Kč | 68 092,29 Kč |
| 2 500 | 63,83442 Kč | 159 586,05 Kč |
| Unit Price without VAT: | 110,93000 Kč |
|---|---|
| Unit Price with VAT: | 134,22530 Kč |

