
2162721034 | |
|---|---|
DigiKey Part Number | 900-2162721034-ND |
Manufacturer | |
Manufacturer Product Number | 2162721034 |
Description | SL POSITIVE LOCK P-P 3CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162721034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 71,26700 Kč | 712,67 Kč |
| 25 | 66,80720 Kč | 1 670,18 Kč |
| 50 | 63,61560 Kč | 3 180,78 Kč |
| 100 | 60,57710 Kč | 6 057,71 Kč |
| 250 | 56,78448 Kč | 14 196,12 Kč |
| 500 | 54,07488 Kč | 27 037,44 Kč |
| 1 000 | 53,91006 Kč | 53 910,06 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |


