
2162721033 | |
|---|---|
DigiKey Part Number | 900-2162721033-ND |
Manufacturer | |
Manufacturer Product Number | 2162721033 |
Description | SL POSITIVE LOCK P-P 3CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162721033 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,84000 Kč | 81,84 Kč |
| 10 | 69,48600 Kč | 694,86 Kč |
| 25 | 65,13920 Kč | 1 628,48 Kč |
| 50 | 62,02340 Kč | 3 101,17 Kč |
| 100 | 59,06150 Kč | 5 906,15 Kč |
| 250 | 55,36308 Kč | 13 840,77 Kč |
| 500 | 52,72178 Kč | 26 360,89 Kč |
| 1 000 | 50,20661 Kč | 50 206,61 Kč |
| 2 500 | 47,06662 Kč | 117 666,55 Kč |
| Unit Price without VAT: | 81,84000 Kč |
|---|---|
| Unit Price with VAT: | 99,02640 Kč |


