
2162721024 | |
|---|---|
DigiKey Part Number | 900-2162721024-ND |
Manufacturer | |
Manufacturer Product Number | 2162721024 |
Description | SL POSITIVE LOCK P-P 2CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162721024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,04000 Kč | 61,04 Kč |
| 10 | 51,83800 Kč | 518,38 Kč |
| 25 | 48,59120 Kč | 1 214,78 Kč |
| 50 | 46,27040 Kč | 2 313,52 Kč |
| 100 | 44,06120 Kč | 4 406,12 Kč |
| 250 | 41,30088 Kč | 10 325,22 Kč |
| 500 | 39,32980 Kč | 19 664,90 Kč |
| 1 000 | 37,45359 Kč | 37 453,59 Kč |
| 2 500 | 35,11051 Kč | 87 776,27 Kč |
| Unit Price without VAT: | 61,04000 Kč |
|---|---|
| Unit Price with VAT: | 73,85840 Kč |



