6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162711064

DigiKey Part Number
900-2162711064-ND
Manufacturer
Manufacturer Product Number
2162711064
Description
SL POSITIVE LOCK R-S 6CKT 600MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2162711064 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Length
1.97' (600.00mm)
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1114,65000 Kč114,65 Kč
1097,49400 Kč974,94 Kč
2591,39160 Kč2 284,79 Kč
5087,02420 Kč4 351,21 Kč
10082,86860 Kč8 286,86 Kč
25077,68084 Kč19 420,21 Kč
50073,97428 Kč36 987,14 Kč
1 00070,44619 Kč70 446,19 Kč
2 50066,04106 Kč165 102,65 Kč
Manufacturers Standard Package
Unit Price without VAT:114,65000 Kč
Unit Price with VAT:138,72650 Kč