
2162711060 | |
|---|---|
DigiKey Part Number | 900-2162711060-ND |
Manufacturer | |
Manufacturer Product Number | 2162711060 |
Description | SL POSITIVE LOCK R-S 6CKT 50MM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 58,20600 Kč | 582,06 Kč |
| 25 | 54,56960 Kč | 1 364,24 Kč |
| 50 | 51,95740 Kč | 2 597,87 Kč |
| 100 | 49,47550 Kč | 4 947,55 Kč |
| 250 | 46,37704 Kč | 11 594,26 Kč |
| 500 | 44,16342 Kč | 22 081,71 Kč |
| 1 000 | 42,05668 Kč | 42 056,68 Kč |
| 2 500 | 39,42576 Kč | 98 564,40 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |









