
2162711050 | |
|---|---|
DigiKey Part Number | 900-2162711050-ND |
Manufacturer | |
Manufacturer Product Number | 2162711050 |
Description | SL POSITIVE LOCK R-S 5CKT 50MM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 47,68600 Kč | 476,86 Kč |
| 25 | 44,68360 Kč | 1 117,09 Kč |
| 50 | 42,55040 Kč | 2 127,52 Kč |
| 100 | 40,51770 Kč | 4 051,77 Kč |
| 250 | 37,97952 Kč | 9 494,88 Kč |
| 500 | 36,16696 Kč | 18 083,48 Kč |
| 1 000 | 34,44092 Kč | 34 440,92 Kč |
| 2 500 | 32,28619 Kč | 80 715,47 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |











