
2162711022 | |
|---|---|
DigiKey Part Number | 900-2162711022-ND |
Manufacturer | |
Manufacturer Product Number | 2162711022 |
Description | SL POSITIVE LOCK R-S 2CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,45000 Kč | 33,45 Kč |
| 10 | 28,38500 Kč | 283,85 Kč |
| 25 | 26,59360 Kč | 664,84 Kč |
| 50 | 25,32360 Kč | 1 266,18 Kč |
| 100 | 24,11410 Kč | 2 411,41 Kč |
| 250 | 22,60376 Kč | 5 650,94 Kč |
| 500 | 21,52430 Kč | 10 762,15 Kč |
| 1 000 | 20,49680 Kč | 20 496,80 Kč |
| 2 500 | 19,21403 Kč | 48 035,08 Kč |
| Unit Price without VAT: | 33,45000 Kč |
|---|---|
| Unit Price with VAT: | 40,47450 Kč |








