
2162701051 | |
|---|---|
DigiKey Part Number | 900-2162701051-ND |
Manufacturer | |
Manufacturer Product Number | 2162701051 |
Description | SL POSITIVE LOCK R-R 5CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2162701051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 Kč | 77,67 Kč |
| 10 | 66,01100 Kč | 660,11 Kč |
| 25 | 61,88040 Kč | 1 547,01 Kč |
| 50 | 58,92080 Kč | 2 946,04 Kč |
| 100 | 56,10880 Kč | 5 610,88 Kč |
| 250 | 52,59444 Kč | 13 148,61 Kč |
| 500 | 50,08514 Kč | 25 042,57 Kč |
| 1 000 | 47,69566 Kč | 47 695,66 Kč |
| 2 500 | 44,71269 Kč | 111 781,73 Kč |
| Unit Price without VAT: | 77,67000 Kč |
|---|---|
| Unit Price with VAT: | 93,98070 Kč |

