
2162701043 | |
|---|---|
DigiKey Part Number | 900-2162701043-ND |
Manufacturer | |
Manufacturer Product Number | 2162701043 |
Description | SL POSITIVE LOCK R-R 4CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162701043 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,42000 Kč | 85,42 Kč |
| 10 | 72,64500 Kč | 726,45 Kč |
| 25 | 68,08640 Kč | 1 702,16 Kč |
| 50 | 64,83600 Kč | 3 241,80 Kč |
| 100 | 61,73850 Kč | 6 173,85 Kč |
| 250 | 57,87308 Kč | 14 468,27 Kč |
| 500 | 55,11130 Kč | 27 555,65 Kč |
| 1 000 | 52,48276 Kč | 52 482,76 Kč |
| 2 500 | 49,20003 Kč | 123 000,07 Kč |
| Unit Price without VAT: | 85,42000 Kč |
|---|---|
| Unit Price with VAT: | 103,35820 Kč |








