



2161960001 | |
|---|---|
DigiKey Part Number | 900-2161960001-ND |
Manufacturer | |
Manufacturer Product Number | 2161960001 |
Description | MOLEX LORA EXTERNAL ANTENNA_M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2161960001 Models |
Category | Antenna Type Whip, Tilt |
Manufacturer Molex | Number of Bands 1 |
Series | Return Loss -11dB |
Packaging Bag | Gain 2.5dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 7.717" (196.00mm) |
Frequency (Center/Band) 866MHz | Applications ISM, LoRa |
Frequency Range 856MHz ~ 876MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXUB71.A.07.C.001 | Taoglas Limited | 585 | 931-1331-ND | 221,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 104,67500 Kč | 1 046,75 Kč |
| 30 | 95,42200 Kč | 2 862,66 Kč |
| 100 | 88,06560 Kč | 8 806,56 Kč |
| 250 | 83,91808 Kč | 20 979,52 Kč |
| 500 | 81,41764 Kč | 40 708,82 Kč |
| 1 000 | 79,36026 Kč | 79 360,26 Kč |
| 2 500 | 77,18789 Kč | 192 969,72 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |



